Part Details for CY29352AXIT by Cypress Semiconductor
Overview of CY29352AXIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY29352AXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 489 |
|
RFQ |
Part Details for CY29352AXIT
CY29352AXIT CAD Models
CY29352AXIT Part Data Attributes
|
CY29352AXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY29352AXIT
Cypress Semiconductor
PLL Based Clock Driver, 29352 Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 29352 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.125 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm | |
fmax-Min | 100 MHz |
Alternate Parts for CY29352AXIT
This table gives cross-reference parts and alternative options found for CY29352AXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY29352AXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2V9950AI | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | Cypress Semiconductor | CY29352AXIT vs CY2V9950AI |
CY29352AIT | PLL Based Clock Driver, 11 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | Cypress Semiconductor | CY29352AXIT vs CY29352AIT |
CY2V9950AC | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | Cypress Semiconductor | CY29352AXIT vs CY2V9950AC |