Part Details for CY29350AIT by Cypress Semiconductor
Overview of CY29350AIT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY29350AIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY29350AIT-ND
|
DigiKey | IC CLOCK DRIVER 32TQFP Min Qty: 62 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$4.9100 | Buy Now |
|
Rochester Electronics | 2.5/3.3V,200MHz,XTAL/LVCMOS Input,9 Output Clk Gen ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$4.2200 / $4.9600 | Buy Now |
Part Details for CY29350AIT
CY29350AIT CAD Models
CY29350AIT Part Data Attributes
|
CY29350AIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY29350AIT
Cypress Semiconductor
Clock Generator, 200MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 31.25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY29350AIT
This table gives cross-reference parts and alternative options found for CY29350AIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY29350AIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY29350AXI | Clock Generator, 200MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, TQFP-32 | Cypress Semiconductor | CY29350AIT vs CY29350AXI |
CY29350AXIT | Clock Generator, 200MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, TQFP-32 | Cypress Semiconductor | CY29350AIT vs CY29350AXIT |