Part Details for CY28443OXC by Cypress Semiconductor
Overview of CY28443OXC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY28443OXC
CY28443OXC CAD Models
CY28443OXC Part Data Attributes
|
CY28443OXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY28443OXC
Cypress Semiconductor
Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, LEAD FREE, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY28443OXC
This table gives cross-reference parts and alternative options found for CY28443OXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28443OXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC87AS/B | D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, | Spectrum Control | CY28443OXC vs DAC87AS/B |
935270000000 | 935270000000 | NXP Semiconductors | CY28443OXC vs 935270000000 |
8300201JC | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | CY28443OXC vs 8300201JC |
ADDAC85LD-CBI-V | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | CY28443OXC vs ADDAC85LD-CBI-V |
CY28RS480OXC-1 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Cypress Semiconductor | CY28443OXC vs CY28RS480OXC-1 |
C9827JY | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, SSOP-56 | Cypress Semiconductor | CY28443OXC vs C9827JY |
CY28RS480OXC-1T | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Silicon Laboratories Inc | CY28443OXC vs CY28RS480OXC-1T |
CY28RS480OXC-1T | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Cypress Semiconductor | CY28443OXC vs CY28RS480OXC-1T |
DAC87AU/B | D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, | Spectrum Control | CY28443OXC vs DAC87AU/B |
CY28443OXCT | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Cypress Semiconductor | CY28443OXC vs CY28443OXCT |