Part Details for CY28411ZXC-1 by Silicon Laboratories Inc
Overview of CY28411ZXC-1 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY28411ZXC-1
CY28411ZXC-1 CAD Models
CY28411ZXC-1 Part Data Attributes:
|
CY28411ZXC-1
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CY28411ZXC-1
Silicon Laboratories Inc
Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | TSSOP | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for CY28411ZXC-1
This table gives cross-reference parts and alternative options found for CY28411ZXC-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28411ZXC-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28411ZXC-1 | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | Cypress Semiconductor | CY28411ZXC-1 vs CY28411ZXC-1 |