Part Details for CY28410OCT by Cypress Semiconductor
Overview of CY28410OCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for CY28410OCT
CY28410OCT CAD Models
CY28410OCT Part Data Attributes:
|
CY28410OCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY28410OCT
Cypress Semiconductor
Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 266 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5057 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY28410OCT
This table gives cross-reference parts and alternative options found for CY28410OCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28410OCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28410OC | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, SSOP-56 | Cypress Semiconductor | CY28410OCT vs CY28410OC |
CY28410OXC | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Silicon Laboratories Inc | CY28410OCT vs CY28410OXC |
CY28410OXCT | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Cypress Semiconductor | CY28410OCT vs CY28410OXCT |
CY28410OCT | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, SSOP-56 | Silicon Laboratories Inc | CY28410OCT vs CY28410OCT |
CY28410OXCT | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Silicon Laboratories Inc | CY28410OCT vs CY28410OXCT |
CY28410OC | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, SSOP-56 | Silicon Laboratories Inc | CY28410OCT vs CY28410OC |
CY28410OXC | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Cypress Semiconductor | CY28410OCT vs CY28410OXC |