Part Details for CY28409ZC by Silicon Laboratories Inc
Results Overview of CY28409ZC by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY28409ZC Information
CY28409ZC by Silicon Laboratories Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for CY28409ZC
CY28409ZC CAD Models
CY28409ZC Part Data Attributes
|
CY28409ZC
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CY28409ZC
Silicon Laboratories Inc
Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | TSSOP | |
Package Description | TSOP2, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
Length | 13.995 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.096 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY28409ZC
This table gives cross-reference parts and alternative options found for CY28409ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28409ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY28409ZCT | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | CY28409ZC vs CY28409ZCT |
CY28409ZCT | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP-56 | CY28409ZC vs CY28409ZCT |
CY28409ZC | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP-56 | CY28409ZC vs CY28409ZC |