Part Details for CY28408ZC by Cypress Semiconductor
Overview of CY28408ZC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY28408ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY28408 - Processor Specific Clock Generator, 166MHz, CMOS, PDSO56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$2.6500 / $3.1200 | Buy Now |
Part Details for CY28408ZC
CY28408ZC CAD Models
CY28408ZC Part Data Attributes
|
CY28408ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY28408ZC
Cypress Semiconductor
Processor Specific Clock Generator, 166MHz, CMOS, PDSO56, 6 X 14 MM, TSSOP2-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6 X 14 MM, TSSOP2-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 13.9955 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 166 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.096 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY28408ZC
This table gives cross-reference parts and alternative options found for CY28408ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28408ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28408ZC | Processor Specific Clock Generator, 166MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | Silicon Laboratories Inc | CY28408ZC vs CY28408ZC |
CY28408ZCT | Processor Specific Clock Generator, 166MHz, CMOS, PDSO56, 6 X 14 MM, TSSOP2-56 | Cypress Semiconductor | CY28408ZC vs CY28408ZCT |