Part Details for CY28401OXCT by Silicon Laboratories Inc
Overview of CY28401OXCT by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY28401OXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ |
Part Details for CY28401OXCT
CY28401OXCT CAD Models
CY28401OXCT Part Data Attributes
|
CY28401OXCT
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CY28401OXCT
Silicon Laboratories Inc
PLL Based Clock Driver, 28401 Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PLL BYPASS-CONFIGURABLE | |
Family | 28401 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5057 mm |
Alternate Parts for CY28401OXCT
This table gives cross-reference parts and alternative options found for CY28401OXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28401OXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28401OXCT | PLL Based Clock Driver, 28401 Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | CY28401OXCT vs CY28401OXCT |
CY28401OCT | PLL Based Clock Driver, 28401 Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Silicon Laboratories Inc | CY28401OXCT vs CY28401OCT |
CY28401OC | PLL Based Clock Driver, 28401 Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | CY28401OXCT vs CY28401OC |
CY28401OC | PLL Based Clock Driver, 28401 Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Silicon Laboratories Inc | CY28401OXCT vs CY28401OC |
CY28401OCT | PLL Based Clock Driver, 28401 Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | CY28401OXCT vs CY28401OCT |