Part Details for CY28359OCT by Silicon Laboratories Inc
Overview of CY28359OCT by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY28359OCT
CY28359OCT CAD Models
CY28359OCT Part Data Attributes
|
CY28359OCT
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CY28359OCT
Silicon Laboratories Inc
Bus Driver/Transceiver
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |
Alternate Parts for CY28359OCT
This table gives cross-reference parts and alternative options found for CY28359OCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28359OCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28359OC | Low Skew Clock Driver, 6 True Output(s), 6 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28 | Cypress Semiconductor | CY28359OCT vs CY28359OC |
CY28359OCT | Low Skew Clock Driver, 6 True Output(s), 6 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28 | Cypress Semiconductor | CY28359OCT vs CY28359OCT |
CY28359OI | Low Skew Clock Driver, 6 True Output(s), 6 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28 | Cypress Semiconductor | CY28359OCT vs CY28359OI |