Part Details for CY28353OXC-2 by Silicon Laboratories Inc
Overview of CY28353OXC-2 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY28353OXC-2
CY28353OXC-2 CAD Models
CY28353OXC-2 Part Data Attributes
|
CY28353OXC-2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CY28353OXC-2
Silicon Laboratories Inc
PLL Based Clock Driver, PDSO28, 5.30 MM, LEAD FREE, SSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRALINEAR INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CY28353OXC-2
This table gives cross-reference parts and alternative options found for CY28353OXC-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28353OXC-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28353OC-2 | PLL Based Clock Driver, 28353 Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28 | Silicon Laboratories Inc | CY28353OXC-2 vs CY28353OC-2 |
CY28353OXC-2T | PLL Based Clock Driver, 28353 Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM,LEAD FREE, SSOP-28 | Silicon Laboratories Inc | CY28353OXC-2 vs CY28353OXC-2T |
CY28353OC-2 | PLL Based Clock Driver, 6 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28 | Cypress Semiconductor | CY28353OXC-2 vs CY28353OC-2 |