Part Details for CY28352OXC by Silicon Laboratories Inc
Results Overview of CY28352OXC by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY28352OXC Information
CY28352OXC by Silicon Laboratories Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CY28352OXC
CY28352OXC CAD Models
CY28352OXC Part Data Attributes
|
CY28352OXC
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CY28352OXC
Silicon Laboratories Inc
PLL Based Clock Driver, 28352 Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, LEAD FREE, SSOP-28
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRALINEAR INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 28352 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
fmax-Min | 60 MHz |
Alternate Parts for CY28352OXC
This table gives cross-reference parts and alternative options found for CY28352OXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28352OXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY28352OCT | Silicon Laboratories Inc | Check for Price | PLL Based Clock Driver, 28352 Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28 | CY28352OXC vs CY28352OCT |
CY28352OXCT | Silicon Laboratories Inc | Check for Price | PLL Based Clock Driver, 28352 Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, LEAD FREE, SSOP-28 | CY28352OXC vs CY28352OXCT |
CY28352OC | Silicon Laboratories Inc | Check for Price | PLL Based Clock Driver, 28352 Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28 | CY28352OXC vs CY28352OC |
CY28352OXC | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 28352 Series, 6 True Output(s), 6 Inverted Output(s), PDSO28, 5.30 MM, LEAD FREE, SSOP-28 | CY28352OXC vs CY28352OXC |
CY28352OCT | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 28352 Series, 6 True Output(s), 6 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28 | CY28352OXC vs CY28352OCT |