Part Details for CY28346ZI-2 by Silicon Laboratories Inc
Overview of CY28346ZI-2 by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY28346ZI-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC CLK FREQ SYNC CPU 200MHZ | 7000 |
|
RFQ |
Part Details for CY28346ZI-2
CY28346ZI-2 CAD Models
CY28346ZI-2 Part Data Attributes
|
CY28346ZI-2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CY28346ZI-2
Silicon Laboratories Inc
Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPECTRALINEAR INC | |
Part Package Code | TSSOP | |
Package Description | 6 X 12 MM, MO-153, TSSOP2-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | R-PDSO-G56 | |
Length | 13.9955 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.096 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY28346ZI-2
This table gives cross-reference parts and alternative options found for CY28346ZI-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28346ZI-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28346ZXC-2T | Processor Specific Clock Generator, 66MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | Silicon Laboratories Inc | CY28346ZI-2 vs CY28346ZXC-2T |
CY28346ZC-2T | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | Silicon Laboratories Inc | CY28346ZI-2 vs CY28346ZC-2T |
CY28346ZXC-2 | Processor Specific Clock Generator, 66MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | Silicon Laboratories Inc | CY28346ZI-2 vs CY28346ZXC-2 |
CY28346ZC-2 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | Cypress Semiconductor | CY28346ZI-2 vs CY28346ZC-2 |
CY28346ZI-2 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | Cypress Semiconductor | CY28346ZI-2 vs CY28346ZI-2 |
CY28346ZC-2 | Processor Specific Clock Generator, 66MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | Silicon Laboratories Inc | CY28346ZI-2 vs CY28346ZC-2 |
CY28346ZI-2T | Processor Specific Clock Generator, 66MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | Silicon Laboratories Inc | CY28346ZI-2 vs CY28346ZI-2T |
CY28346ZI-2T | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 | Cypress Semiconductor | CY28346ZI-2 vs CY28346ZI-2T |