Part Details for CY28326OXC by Cypress Semiconductor
Overview of CY28326OXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY28326OXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY28326OXC-ND
|
DigiKey | PROCESSOR SPECIFIC CLOCK GENERAT Min Qty: 48 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1125 In Stock |
|
$6.3400 | Buy Now |
|
Rochester Electronics | CY28326 - Processor Specific Clock Generator, 333.3MHz PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1125 |
|
$5.4400 / $6.4000 | Buy Now |
Part Details for CY28326OXC
CY28326OXC CAD Models
CY28326OXC Part Data Attributes:
|
CY28326OXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY28326OXC
Cypress Semiconductor
Processor Specific Clock Generator, 333.3MHz, CMOS, PDSO48, LEAD FREE, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 333.3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5057 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY28326OXC
This table gives cross-reference parts and alternative options found for CY28326OXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28326OXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28326OXCT | Processor Specific Clock Generator, 333.3MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 | Silicon Laboratories Inc | CY28326OXC vs CY28326OXCT |
CY28326OC | Processor Specific Clock Generator, 333.3MHz, CMOS, PDSO48, SSOP-48 | Silicon Laboratories Inc | CY28326OXC vs CY28326OC |
CY28326OXCT | Processor Specific Clock Generator, 333.3MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | CY28326OXC vs CY28326OXCT |