Part Details for CY28325-2 by Cypress Semiconductor
Overview of CY28325-2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY28325-2
CY28325-2 CAD Models
CY28325-2 Part Data Attributes
|
CY28325-2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY28325-2
Cypress Semiconductor
Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, SSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200.4 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY28325-2
This table gives cross-reference parts and alternative options found for CY28325-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28325-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28325PVC | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | CY28325-2 vs CY28325PVC |
W83194BR-372 | Processor Specific Clock Generator, 200.01MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | CY28325-2 vs W83194BR-372 |
IDT74CV105BPV | Processor Specific Clock Generator, 200MHz, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY28325-2 vs IDT74CV105BPV |
AD7846SD/883B | PARALLEL, WORD INPUT LOADING, 6us SETTLING TIME, 16-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | Analog Devices Inc | CY28325-2 vs AD7846SD/883B |
IDTCV109EPV | Processor Specific Clock Generator, 200MHz, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY28325-2 vs IDTCV109EPV |
W83194BR-97 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | CY28325-2 vs W83194BR-97 |
W83194BR-323 | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | CY28325-2 vs W83194BR-323 |
9248YF-72 | Processor Specific Clock Generator, 200.01MHz, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY28325-2 vs 9248YF-72 |
PCK2022RDL | IC 200 MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO48, PLASTIC, SSOP-48, Clock Generator | NXP Semiconductors | CY28325-2 vs PCK2022RDL |
IDT74CV109BPV | Processor Specific Clock Generator, 200MHz, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY28325-2 vs IDT74CV109BPV |