Part Details for CY27H010-45JIT by Cypress Semiconductor
Overview of CY27H010-45JIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for CY27H010-45JIT
CY27H010-45JIT CAD Models
CY27H010-45JIT Part Data Attributes
|
CY27H010-45JIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27H010-45JIT
Cypress Semiconductor
OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for CY27H010-45JIT
This table gives cross-reference parts and alternative options found for CY27H010-45JIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27H010-45JIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C010L-45JCT/R | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CY27H010-45JIT vs AT27C010L-45JCT/R |
AT27C010-45JJ | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | CY27H010-45JIT vs AT27C010-45JJ |
CY27C010-45JC | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | CY27H010-45JIT vs CY27C010-45JC |
AM27C010-45JC5 | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | CY27H010-45JIT vs AM27C010-45JC5 |
IS27HC010-45PLI | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | CY27H010-45JIT vs IS27HC010-45PLI |
CY27C010-45JC | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27H010-45JIT vs CY27C010-45JC |
FM27C010VE45 | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | CY27H010-45JIT vs FM27C010VE45 |
FM27C010V45LX | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | CY27H010-45JIT vs FM27C010V45LX |
CY27H010-45JCR | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27H010-45JIT vs CY27H010-45JCR |
M27C1001-45C1F | 128KX8 OTPROM, 45ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | CY27H010-45JIT vs M27C1001-45C1F |