Part Details for CY27H010-35WC by Cypress Semiconductor
Results Overview of CY27H010-35WC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (4 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY27H010-35WC Information
                            CY27H010-35WC by Cypress Semiconductor is an EPROM.
                            EPROMs are under the broader part category of Memory Components.
                        
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY27H010-35WC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                2156-CY27H010-35WC-ND
                            
                        
                     
                 | 
                DigiKey | IC EPROM 1MBIT PARALLEL 32CDIP Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | 
                    
                        848 In Stock  | 
                
                    
  | 
                $7.0800 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                86108034
                            
                        
                     
                 | 
                Verical | CY27H010-35WC Min Qty: 54 Package Multiple: 1 Date Code: 9801 | Americas - 848 | 
                    
  | 
                $5.6625 / $7.0750 | Buy Now | 
| 
                    
                     | 
                Rochester Electronics | UVPROM, 128KX8, 35ns CDIP32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 848 | 
                    
  | 
                $4.5300 / $5.6600 | Buy Now | 
US Tariff Estimator: CY27H010-35WC by Cypress Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CY27H010-35WC
CY27H010-35WC Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        CY27H010-35WC
                                        Cypress Semiconductor
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            CY27H010-35WC
                                            Cypress Semiconductor
                                            UVPROM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32
                                         
                                        
                                        Select a part to compare:  | 
                            
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
| Part Package Code | DIP | |
| Package Description | 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 | |
| Pin Count | 32 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.61 | |
| Access Time-Max | 35 ns | |
| I/O Type | COMMON | |
| JESD-30 Code | R-GDIP-T32 | |
| JESD-609 Code | e0 | |
| Memory Density | 1048576 bit | |
| Memory IC Type | UVPROM | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 131072 words | |
| Number of Words Code | 128000 | |
| Operating Mode | ASYNCHRONOUS | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 128KX8 | |
| Output Characteristics | 3-STATE | |
| Package Body Material | CERAMIC, GLASS-SEALED | |
| Package Code | DIP | |
| Package Equivalence Code | DIP32,.6 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Parallel/Serial | PARALLEL | |
| Qualification Status | Not Qualified | |
| Standby Current-Max | 0.025 A | |
| Supply Current-Max | 0.05 mA | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | 
Alternate Parts for CY27H010-35WC
This table gives cross-reference parts and alternative options found for CY27H010-35WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27H010-35WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| 5962-8961416MXX | Teledyne e2v | Check for Price | UVPROM, 128KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 | CY27H010-35WC vs 5962-8961416MXX | 
| 5962-8961416MXA | Teledyne e2v | Check for Price | UVPROM, 128KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 | CY27H010-35WC vs 5962-8961416MXA | 
| WS57C010F-35DI | Waferscale Integration Inc | Check for Price | UVPROM, 128KX8, 35ns, CMOS, CDIP32, | CY27H010-35WC vs WS57C010F-35DI | 
| 5962-8961416QXA | Cypress Semiconductor | Check for Price | UVPROM, 128KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 | CY27H010-35WC vs 5962-8961416QXA |