Part Details for CY27C256A-70ZC by Cypress Semiconductor
Overview of CY27C256A-70ZC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY27C256A-70ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY27C256A-70ZC-ND
|
DigiKey | IC EPROM 256KBIT PAR 32TSOP I Min Qty: 148 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1908 In Stock |
|
$2.0300 | Buy Now |
|
Rochester Electronics | OTP ROM, 32KX8, 70ns, CMOS, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1908 |
|
$1.6600 / $1.9500 | Buy Now |
Part Details for CY27C256A-70ZC
CY27C256A-70ZC CAD Models
CY27C256A-70ZC Part Data Attributes
|
CY27C256A-70ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C256A-70ZC
Cypress Semiconductor
OTP ROM, 32KX8, 70ns, CMOS, PDSO28, TSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | TSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL |
Alternate Parts for CY27C256A-70ZC
This table gives cross-reference parts and alternative options found for CY27C256A-70ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C256A-70ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT27BV256-70RC | Atmel Corporation | Check for Price | OTP ROM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | CY27C256A-70ZC vs AT27BV256-70RC |
AT27C256R-70RIT/R | Atmel Corporation | Check for Price | OTP ROM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | CY27C256A-70ZC vs AT27C256R-70RIT/R |
MSM27C256HZBGS | OKI Electric Industry Co Ltd | Check for Price | OTP ROM, 32KX8, 70ns, CMOS, PDSO28, 0.430 INCH, PLASTIC, SOP-28 | CY27C256A-70ZC vs MSM27C256HZBGS |