Part Details for CY27C256A-150JCQ by Cypress Semiconductor
Overview of CY27C256A-150JCQ by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY27C256A-150JCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY27C256A-150JCQ-ND
|
DigiKey | IC EPROM 256KBIT PARALLEL 32PLCC Min Qty: 134 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
225 In Stock |
|
$2.2500 | Buy Now |
DISTI #
86108021
|
Verical | CY27C256A-150JCQ Min Qty: 148 Package Multiple: 1 Date Code: 9801 | Americas - 225 |
|
$2.3000 / $2.5375 | Buy Now |
DISTI #
86107305
|
Verical | CY27C256A-150JCQ Min Qty: 148 Package Multiple: 1 Date Code: 9901 | Americas - 221 |
|
$2.3000 / $2.5375 | Buy Now |
|
Rochester Electronics | 1-MEGABIT (32K X 8) CMOS EPROM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 225 |
|
$1.8400 / $2.1600 | Buy Now |