Part Details for CY27C256A-120WC by Cypress Semiconductor
Results Overview of CY27C256A-120WC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY27C256A-120WC Information
CY27C256A-120WC by Cypress Semiconductor is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY27C256A-120WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32K X 8 UVPROM, 120 ns, CDIP28 | 28 |
|
$5.1525 / $10.3050 | Buy Now |
|
Rochester Electronics | UVPROM, 32KX8, 120ns CDIP28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27 |
|
$4.3700 / $5.1400 | Buy Now |
Part Details for CY27C256A-120WC
CY27C256A-120WC CAD Models
CY27C256A-120WC Part Data Attributes
|
CY27C256A-120WC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C256A-120WC
Cypress Semiconductor
UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.338 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CY27C256A-120WC
This table gives cross-reference parts and alternative options found for CY27C256A-120WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C256A-120WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M27C256B-12XF1X | STMicroelectronics | Check for Price | 32KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | CY27C256A-120WC vs M27C256B-12XF1X |
CY27C256A-120WMB | Cypress Semiconductor | Check for Price | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28 | CY27C256A-120WC vs CY27C256A-120WMB |
NM27C256QE120 | Texas Instruments | Check for Price | IC 32K X 8 UVPROM, 120 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | CY27C256A-120WC vs NM27C256QE120 |
5962-8606306XA | STMicroelectronics | Check for Price | 32KX8 UVPROM, 120ns, CDIP28, CERAMIC, DIP-28 | CY27C256A-120WC vs 5962-8606306XA |
FT27C256R-12DC | Force Technologies Ltd | Check for Price | UVPROM, 32KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | CY27C256A-120WC vs FT27C256R-12DC |
M27C256B-12F6E | STMicroelectronics | Check for Price | 32KX8 UVPROM, 120ns, CDIP28, 0.280 INCH, ROHS COMPLIANT, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | CY27C256A-120WC vs M27C256B-12F6E |
NM27C256Q120 | Fairchild Semiconductor Corporation | Check for Price | UVPROM, 32KX8, 120ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | CY27C256A-120WC vs NM27C256Q120 |
HN27C256AG-12 | Hitachi Ltd | Check for Price | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | CY27C256A-120WC vs HN27C256AG-12 |
AT27HC256R-12DM/883 | Atmel Corporation | Check for Price | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | CY27C256A-120WC vs AT27HC256R-12DM/883 |
AM27C256-125DC | AMD | Check for Price | UVPROM, 32KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | CY27C256A-120WC vs AM27C256-125DC |