Part Details for CY27C010-200JC by Cypress Semiconductor
Overview of CY27C010-200JC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY27C010-200JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY27C010-200JC-ND
|
DigiKey | IC EPROM 1MBIT PARALLEL 32PLCC Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
189 In Stock |
|
$3.6100 | Buy Now |
|
Rochester Electronics | OTP ROM, 128KX8, 200ns PQCC32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 189 |
|
$2.9500 / $3.4700 | Buy Now |
Part Details for CY27C010-200JC
CY27C010-200JC CAD Models
CY27C010-200JC Part Data Attributes
|
CY27C010-200JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C010-200JC
Cypress Semiconductor
OTP ROM, 128KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for CY27C010-200JC
This table gives cross-reference parts and alternative options found for CY27C010-200JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C010-200JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27X010-200JC | OTP ROM, 128KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | CY27C010-200JC vs AM27X010-200JC |
AT27CL010-20JC | OTP ROM, 128KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CY27C010-200JC vs AT27CL010-20JC |
M27V101K | 128KX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CY27C010-200JC vs M27V101K |
AM27C010-200JI | OTP ROM, 128KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | CY27C010-200JC vs AM27C010-200JI |
27C010I20A | OTP ROM, 128KX8, 200ns, CMOS, PQCC32 | YAGEO Corporation | CY27C010-200JC vs 27C010I20A |
AT27CL010-20JI | OTP ROM, 128KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CY27C010-200JC vs AT27CL010-20JI |
AM27X010-200JIXXXXX | OTP ROM, 128KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | CY27C010-200JC vs AM27X010-200JIXXXXX |
AM27X010-200JCXXXXX | OTP ROM, 128KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | CY27C010-200JC vs AM27X010-200JCXXXXX |
AT27CL010-20JCT/R | OTP ROM, 128KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CY27C010-200JC vs AT27CL010-20JCT/R |
TMS27PC010A-20FME4 | 128KX8 OTPROM, 200ns, PQCC32 | Texas Instruments | CY27C010-200JC vs TMS27PC010A-20FME4 |