Part Details for CY27410LTXI-013 by Infineon Technologies AG
Overview of CY27410LTXI-013 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY27410LTXI-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY27410LTXI-013-ND
|
DigiKey | IC SS CLOCK GENERATOR 48QFN Min Qty: 20 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
7084 In Stock |
|
$38.0000 | Buy Now |
DISTI #
448-CY27410LTXI-013-ND
|
DigiKey | IC SS CLOCK GENERATOR 48QFN Min Qty: 20 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.1834 | Buy Now |
DISTI #
CY27410LTXI-013
|
Avnet Americas | Clock Generator 8MHz to 700MHz 12-Output 48-Pin QFN - Trays (Alt: CY27410LTXI-013) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 7084 Partner Stock |
|
$35.3400 / $42.7500 | Buy Now |
DISTI #
CY27410LTXI-013
|
Avnet Americas | Clock Generator 8MHz to 700MHz 12-Output 48-Pin QFN - Trays (Alt: CY27410LTXI-013) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-CY27410LTXI-013
|
Mouser Electronics | Clock Generators & Support Products Y RoHS: Compliant | 0 |
|
$32.2400 / $39.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks | 0 |
|
$26.8600 | Buy Now |
Part Details for CY27410LTXI-013
CY27410LTXI-013 CAD Models
CY27410LTXI-013 Part Data Attributes
|
CY27410LTXI-013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY27410LTXI-013
Infineon Technologies AG
Clock Generator, 700MHz, CMOS, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 700 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 700 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |