Part Details for CY25811SXCT by Cypress Semiconductor
Overview of CY25811SXCT by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY25811SXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1222 |
|
RFQ | ||
|
Quest Components | CLOCK GENERATOR, 32MHZ, CMOS, PDSO8 | 977 |
|
$5.0738 / $10.1475 | Buy Now |
|
Rochester Electronics | CY25811 - Spread Spectrum Clock Generator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2326 |
|
$4.5100 / $5.3000 | Buy Now |
|
ComSIT USA | SPREAD SPECTRUM CLOCK GENERATOR Clock Generator, 32MHz, CMOS, PDSO8 RoHS: Compliant | Asia - 26 |
|
RFQ |
Part Details for CY25811SXCT
CY25811SXCT CAD Models
CY25811SXCT Part Data Attributes
|
CY25811SXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY25811SXCT
Cypress Semiconductor
Clock Generator, 32MHz, CMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 32 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 32 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY25811SXCT
This table gives cross-reference parts and alternative options found for CY25811SXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY25811SXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY25811SXIT | Clock Generator, 32MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY25811SXCT vs CY25811SXIT |
CY25811SIT | Clock Generator, 32MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY25811SXCT vs CY25811SIT |