Part Details for CY25702JXCZZZZT by Cypress Semiconductor
Results Overview of CY25702JXCZZZZT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY25702JXCZZZZT Information
CY25702JXCZZZZT by Cypress Semiconductor is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for CY25702JXCZZZZT
CY25702JXCZZZZT CAD Models
CY25702JXCZZZZT Part Data Attributes
|
CY25702JXCZZZZT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY25702JXCZZZZT
Cypress Semiconductor
Clock Generator, 125MHz, CMOS, PDSO4, 5 X 2.80 MM, LEAD FREE, PLASTIC, SMD, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 5 X 2.80 MM, LEAD FREE, PLASTIC, SMD, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY | |
JESD-30 Code | R-PDSO-J4 | |
JESD-609 Code | e3/e4 | |
Length | 10.2 mm | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Clock Frequency-Max | 125 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |