Part Details for CY25701FLXCT by Cypress Semiconductor
Results Overview of CY25701FLXCT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY25701FLXCT Information
CY25701FLXCT by Cypress Semiconductor is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY25701FLXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 15054 |
|
RFQ |
Part Details for CY25701FLXCT
CY25701FLXCT CAD Models
CY25701FLXCT Part Data Attributes
|
CY25701FLXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY25701FLXCT
Cypress Semiconductor
Clock Generator, 166MHz, CMOS, CDSO4, 3.20 X 5 MM, LEAD FREE, CERAMIC, LCC-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DLCC | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 |