Part Details for CY2545QI by Infineon Technologies AG
Overview of CY2545QI by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY2545QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY2545QI-ND
|
DigiKey | IC FANOUT DIST 24QFN Min Qty: 50 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
2127 In Stock |
|
$13.5200 | Buy Now |
DISTI #
448-CY2545QI-ND
|
DigiKey | IC FANOUT DIST 24QFN Min Qty: 50 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.8661 | Buy Now |
DISTI #
CY2545QI
|
Avnet Americas | Clock Generator Spread Spectrum Programmable 8MHz to 166MHz 8-Output 24-Pin QFN - Trays (Alt: CY2545QI) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
2127 Partner Stock |
|
$13.3848 / $15.2100 | Buy Now |
DISTI #
CY2545QI
|
Avnet Americas | Clock Generator Spread Spectrum Programmable 8MHz to 166MHz 8-Output 24-Pin QFN - Trays (Alt: CY2545QI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-CY2545QI
|
Mouser Electronics | Clock Generators & Support Products CLOCKS RoHS: Compliant | 0 |
|
$12.5800 / $18.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks | 0 |
|
$10.4900 | Buy Now |
Part Details for CY2545QI
CY2545QI CAD Models
CY2545QI Part Data Attributes
|
CY2545QI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY2545QI
Infineon Technologies AG
Processor Specific Clock Generator, 166MHz, CMOS, QFN-24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |