Part Details for CY25423SXI by Cypress Semiconductor
Overview of CY25423SXI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY25423SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY25423SXI-428-ND
|
DigiKey | CY25423 - CLOCK GENERATOR, 166MH Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8730 In Stock |
|
$4.5000 | Buy Now |
DISTI #
86104259
|
Verical | CY25423SXI Min Qty: 71 Package Multiple: 1 | Americas - 9812 |
|
$4.6000 / $5.3000 | Buy Now |
|
Rochester Electronics | CY25423 - Clock Generator, 166MHz, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1082 |
|
$3.6800 / $4.3300 | Buy Now |
Part Details for CY25423SXI
CY25423SXI CAD Models
CY25423SXI Part Data Attributes
|
CY25423SXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY25423SXI
Cypress Semiconductor
Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 48 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY25423SXI
This table gives cross-reference parts and alternative options found for CY25423SXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY25423SXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB88152PNF-G-110-JNE1 | FUJITSU Limited | Check for Price | Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 | CY25423SXI vs MB88152PNF-G-110-JNE1 |
MB88152PNF-G-110-JN-EFE1 | FUJITSU Limited | Check for Price | Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 | CY25423SXI vs MB88152PNF-G-110-JN-EFE1 |
SL15101ZIT-XXX | Silicon Laboratories Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.173 INCH, ROHS COMPLIANT, TSSOP-8 | CY25423SXI vs SL15101ZIT-XXX |
664GI-01LF | Integrated Device Technology Inc | Check for Price | TSSOP-16, Tube | CY25423SXI vs 664GI-01LF |
348R-XX | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | CY25423SXI vs 348R-XX |
MB88152PNF-G-112-JNE1 | FUJITSU Semiconductor Limited | Check for Price | 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | CY25423SXI vs MB88152PNF-G-112-JNE1 |
CY25423SXI-XXX | Cypress Semiconductor | Check for Price | Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | CY25423SXI vs CY25423SXI-XXX |
345RI-XXT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | CY25423SXI vs 345RI-XXT |
MB88152APNF-G-102-JNE1 | FUJITSU Limited | Check for Price | Clock Generator, 134MHz, CMOS, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | CY25423SXI vs MB88152APNF-G-102-JNE1 |
5P50911DVGI | Integrated Device Technology Inc | Check for Price | TSSOP-8, Tube | CY25423SXI vs 5P50911DVGI |