Part Details for CY25200KFZXI by Cypress Semiconductor
Overview of CY25200KFZXI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY25200KFZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86104200
|
Verical | CY25200KFZXI Min Qty: 86 Package Multiple: 1 | Americas - 5174 |
|
$3.8000 / $4.3875 | Buy Now |
DISTI #
86104039
|
Verical | CY25200KFZXI Min Qty: 86 Package Multiple: 1 Date Code: 1001 | Americas - 215 |
|
$3.8000 / $4.3875 | Buy Now |
DISTI #
86103401
|
Verical | CY25200KFZXI Min Qty: 86 Package Multiple: 1 Date Code: 1101 | Americas - 186 |
|
$3.8000 / $4.3875 | Buy Now |
|
Rochester Electronics | CY25200 - Programmable Spread Spectrum Clock Generator for EMI Reduction ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5575 |
|
$3.0400 / $3.5800 | Buy Now |
Part Details for CY25200KFZXI
CY25200KFZXI CAD Models
CY25200KFZXI Part Data Attributes
|
CY25200KFZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY25200KFZXI
Cypress Semiconductor
Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY25200KFZXI
This table gives cross-reference parts and alternative options found for CY25200KFZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY25200KFZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCS1I2860AG-16TT | Pulsecore Semiconductor | Check for Price | Clock Generator, 127MHz, CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 | CY25200KFZXI vs PCS1I2860AG-16TT |
843S050DYI-02T | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABC-HD, TQFP-48 | CY25200KFZXI vs 843S050DYI-02T |
841N4830BKILF/W | Renesas Electronics Corporation | Check for Price | Femtoclock® NG Crystal-To-HCSL Frequency Synthesizer, VFQFPN0/Reel | CY25200KFZXI vs 841N4830BKILF/W |
ST49C101A-07 | Exar Corporation | Check for Price | Clock Generator, 70MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | CY25200KFZXI vs ST49C101A-07 |
PCS3P7101AG-08SR | Pulsecore Semiconductor | Check for Price | Clock Generator, CMOS, PDSO8, GREEN, SOIC-8 | CY25200KFZXI vs PCS3P7101AG-08SR |
8V40817QG8 | Renesas Electronics Corporation | Check for Price | Clock Generator, 66MHz, CMOS, PDSO20 | CY25200KFZXI vs 8V40817QG8 |
CY2280FXC-012A | Cypress Semiconductor | Check for Price | Clock Generator, 150MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | CY25200KFZXI vs CY2280FXC-012A |
841484DKILF | Integrated Device Technology Inc | Check for Price | VFQFPN-32, Tray | CY25200KFZXI vs 841484DKILF |
CY22150FCT | Cypress Semiconductor | Check for Price | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | CY25200KFZXI vs CY22150FCT |
CY5037AWAF | Cypress Semiconductor | Check for Price | Clock Generator, 125MHz, CMOS, WAFER-11 | CY25200KFZXI vs CY5037AWAF |