Part Details for CY25100SXIF by Infineon Technologies AG
Overview of CY25100SXIF by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY25100SXIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M2273
|
Newark | Ic, miscellaneous Clock Generator, sop,8Pin, plastic Rohs Compliant: Yes |Infineon CY25100SXIF Min Qty: 485 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY25100SXIF-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
499 In Stock |
|
$8.5026 / $10.1400 | Buy Now |
DISTI #
CY25100SXIF
|
Avnet Americas | Programmable PLL Clock Generator Single 3MHz to 200MHz 8-Pin SOIC - Rail/Tube (Alt: CY25100SXIF) RoHS: Compliant Min Qty: 485 Package Multiple: 97 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$9.9078 | Buy Now |
DISTI #
CY25100SXIF
|
Avnet Americas | Programmable PLL Clock Generator Single 3MHz to 200MHz 8-Pin SOIC - Rail/Tube (Alt: CY25100SXIF) RoHS: Compliant Min Qty: 122 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3960 Partner Stock |
|
$5.1212 / $6.1950 | Buy Now |
DISTI #
727-CY25100SXIF
|
Mouser Electronics | Clock Generators & Support Products Spectrum Clk Genratr IND RoHS: Compliant | 62 |
|
$8.5000 / $10.1400 | Buy Now |
|
Future Electronics | CY25100 Series Single PLL 3.3 V 200 MHz Program Spread Clock Generator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 485 Package Multiple: 970 Container: Tube | 0Tube |
|
$9.3300 | Buy Now |
Part Details for CY25100SXIF
CY25100SXIF CAD Models
CY25100SXIF Part Data Attributes
|
CY25100SXIF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY25100SXIF
Infineon Technologies AG
Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY25100SXIF
This table gives cross-reference parts and alternative options found for CY25100SXIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY25100SXIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY25100SIF | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY25100SXIF vs CY25100SIF |
CY25100SXIF | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY25100SXIF vs CY25100SXIF |