Part Details for CY2509ZC-1 by Cypress Semiconductor
Overview of CY2509ZC-1 by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2509ZC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY2509ZC-1-ND
|
DigiKey | IC ZD BUFFER 24TSSOP Min Qty: 286 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2039 In Stock |
|
$1.0500 | Buy Now |
|
Quest Components | 2509 SERIES, PLL BASED CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 | 561 |
|
$0.8431 / $1.6863 | Buy Now |
|
Quest Components | 2509 SERIES, PLL BASED CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 | 76 |
|
$1.4839 / $2.6980 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, 2509 Series, 9 True Output(s), PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2039 |
|
$0.8993 / $1.0600 | Buy Now |
|
Chip1Cloud | Spread Aware, Ten/Eleven Output Zero Delay Buffer / Zero Delay Buffer 9-Out LVCMOS/LVTTL Single-Ended 24-Pin TSSOP | 51200 |
|
RFQ |
Part Details for CY2509ZC-1
CY2509ZC-1 CAD Models
CY2509ZC-1 Part Data Attributes:
|
CY2509ZC-1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2509ZC-1
Cypress Semiconductor
PLL Based Clock Driver, 2509 Series, 9 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, TSSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2509 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 140 MHz |
Alternate Parts for CY2509ZC-1
This table gives cross-reference parts and alternative options found for CY2509ZC-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2509ZC-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2509 | PLL Based Clock Driver, 2509 Series, 11 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, TSSOP-24 | Cypress Semiconductor | CY2509ZC-1 vs CY2509 |
CY2509ZXC-1 | PLL Based Clock Driver, 2509 Series, 9 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, LEAD FREE, TSSOP-24 | Cypress Semiconductor | CY2509ZC-1 vs CY2509ZXC-1 |