Part Details for CY24271ZXC by Cypress Semiconductor
Results Overview of CY24271ZXC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY24271ZXC Information
CY24271ZXC by Cypress Semiconductor is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY24271ZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85984687
|
Verical | Clock Generator 100MHz/133MHz-IN 800MHz-OUT 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 4915 |
|
$5.8375 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Rochester Electronics | PLL Based Clock Driver, 24271 Series, 4 True Output(s), PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4969 |
|
$3.7400 / $4.6700 | Buy Now |
|
Flip Electronics | Stock, ship today | 323 |
|
RFQ |
Part Details for CY24271ZXC
CY24271ZXC CAD Models
CY24271ZXC Part Data Attributes
|
CY24271ZXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY24271ZXC
Cypress Semiconductor
PLL Based Clock Driver, 24271 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 24271 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm |
Alternate Parts for CY24271ZXC
This table gives cross-reference parts and alternative options found for CY24271ZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY24271ZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9214YG-T | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9214 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-28 | CY24271ZXC vs 9214YG-T |
ICS9214DGLF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9214 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.173 INCH, 0.65 MM PITCH, LEAD FREE, MO-153, TSSOP-28 | CY24271ZXC vs ICS9214DGLF |
ICS9214DGLF-T | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9214 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.173 INCH, 0.65 MM PITCH, LEAD FREE, MO-153, TSSOP-28 | CY24271ZXC vs ICS9214DGLF-T |