Part Details for CY2411SC-1 by Cypress Semiconductor
Overview of CY2411SC-1 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2411SC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY2411SC-1-ND
|
DigiKey | IC CLOCK GENERATOR 8SOIC Min Qty: 296 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4818 In Stock |
|
$1.0100 | Buy Now |
|
Rochester Electronics | CY2411 - MediaClock MPEG Clock Generator with VCXO ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4818 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for CY2411SC-1
CY2411SC-1 CAD Models
CY2411SC-1 Part Data Attributes
|
CY2411SC-1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2411SC-1
Cypress Semiconductor
Video Clock Generator, 54MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 54 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 13.5 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |