Microcontrollers and Processors
CY2410SC-1
Description: Video Clock Generator, 27MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8

Overview of CY2410SC-1 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CY2410SC-1 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY2410SC-1-ND
DigiKey IC CLOCK GENERATOR 8SOIC Min Qty: 268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2854
In Stock
  • 268 $1.1200
$1.1200 Buy Now
Rochester Electronics CY2410 - Video Clock Generator, 27MHz, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2854
  • 1 $1.1400
  • 25 $1.1100
  • 100 $1.0700
  • 500 $1.0200
  • 1,000 $0.9669
$0.9669 / $1.1400 Buy Now

CAD Models for CY2410SC-1 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY2410SC-1 by Cypress Semiconductor

CY2410SC-1
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.889 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
27 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom
13.5 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.727 mm
Supply Current-Max
35 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, VIDEO
Want to compare parts?
  1. CY2410SC-1
    Cypress Semiconductor
    Video Clock Generator, 27MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8
    VS

Related Parts for CY2410SC-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY2410SC-1 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY2410SC-1 by Cypress Semiconductor

  • Please alert me when CY2410SC-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY2410SC-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY2410SC-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY2410SC-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY2410SC-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY2410SC-1 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: