Part Details for CY23S08ZXC-1HT by Cypress Semiconductor
Results Overview of CY23S08ZXC-1HT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY23S08ZXC-1HT Information
CY23S08ZXC-1HT by Cypress Semiconductor is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CY23S08ZXC-1HT
CY23S08ZXC-1HT CAD Models
CY23S08ZXC-1HT Part Data Attributes
|
CY23S08ZXC-1HT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY23S08ZXC-1HT
Cypress Semiconductor
PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, LEAD FREE, TSSOP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 23S | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.275 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
fmax-Min | 133.3 MHz |
Alternate Parts for CY23S08ZXC-1HT
This table gives cross-reference parts and alternative options found for CY23S08ZXC-1HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY23S08ZXC-1HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY2309ESXC-1T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | CY23S08ZXC-1HT vs CY2309ESXC-1T |
IDT74FCT807BTQG | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, QSOP-20 | CY23S08ZXC-1HT vs IDT74FCT807BTQG |
PI6C2409-1HWE | Diodes Incorporated | Check for Price | Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, GREEN, SOIC-16 | CY23S08ZXC-1HT vs PI6C2409-1HWE |
2308B-1HPGGI | Integrated Device Technology Inc | Check for Price | TSSOP-16, Tube | CY23S08ZXC-1HT vs 2308B-1HPGGI |
PI6C20400BHE | Diodes Incorporated | Check for Price | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 | CY23S08ZXC-1HT vs PI6C20400BHE |
2309A-1HPGG | Renesas Electronics Corporation | Check for Price | 3.3V Zero Delay Clock Buffer, TSSOP96/Tube | CY23S08ZXC-1HT vs 2309A-1HPGG |
SL2309SI-1 | Silicon Laboratories Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, ROHS COMPLIANT,SOIC-16 | CY23S08ZXC-1HT vs SL2309SI-1 |
IDT23S05-1HDCGI8 | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CY23S08ZXC-1HT vs IDT23S05-1HDCGI8 |
IDT2309A-1HDCG8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | CY23S08ZXC-1HT vs IDT2309A-1HDCG8 |
2309MI-1H | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | CY23S08ZXC-1HT vs 2309MI-1H |