Part Details for CY23S08SXC-2T by Cypress Semiconductor
Results Overview of CY23S08SXC-2T by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY23S08SXC-2T Information
CY23S08SXC-2T by Cypress Semiconductor is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CY23S08SXC-2T
CY23S08SXC-2T CAD Models
CY23S08SXC-2T Part Data Attributes
|
CY23S08SXC-2T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY23S08SXC-2T
Cypress Semiconductor
PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 23S | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.275 ns | |
Propagation Delay (tpd) | 0.275 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.3 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.8985 mm | |
fmax-Min | 140 MHz |
Alternate Parts for CY23S08SXC-2T
This table gives cross-reference parts and alternative options found for CY23S08SXC-2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY23S08SXC-2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY2309ESXC-1T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | CY23S08SXC-2T vs CY2309ESXC-1T |
IDT74FCT807BTQG | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, QSOP-20 | CY23S08SXC-2T vs IDT74FCT807BTQG |
PI6C2409-1HWE | Diodes Incorporated | Check for Price | Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, GREEN, SOIC-16 | CY23S08SXC-2T vs PI6C2409-1HWE |
2308B-1HPGGI | Integrated Device Technology Inc | Check for Price | TSSOP-16, Tube | CY23S08SXC-2T vs 2308B-1HPGGI |
PI6C20400BHE | Diodes Incorporated | Check for Price | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 | CY23S08SXC-2T vs PI6C20400BHE |
2309A-1HPGG | Renesas Electronics Corporation | Check for Price | 3.3V Zero Delay Clock Buffer, TSSOP96/Tube | CY23S08SXC-2T vs 2309A-1HPGG |
SL2309SI-1 | Silicon Laboratories Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, ROHS COMPLIANT,SOIC-16 | CY23S08SXC-2T vs SL2309SI-1 |
IDT23S05-1HDCGI8 | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CY23S08SXC-2T vs IDT23S05-1HDCGI8 |
IDT2309A-1HDCG8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | CY23S08SXC-2T vs IDT2309A-1HDCG8 |
2309MI-1H | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | CY23S08SXC-2T vs 2309MI-1H |