There are no models available for this part yet.
Overview of CY23S05SXI-1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Price & Stock for CY23S05SXI-1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-CY23S05SXI-1-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 970 Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
$11.2104 | Buy Now | |
DISTI #
CY23S05SXI-1
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC - Rail/Tube (Alt: CY23S05SXI-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 21 Partner Stock |
|
RFQ | ||
DISTI #
CY23S05SXI-1
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC - Rail/Tube (Alt: CY23S05SXI-1) RoHS: Compliant Min Qty: 970 Package Multiple: 97 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
CY23S05SXI-1
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC (Alt: CY23S05SXI-1) RoHS: Compliant Min Qty: 104 Package Multiple: 1 | 0 |
|
RFQ | ||
DISTI #
E02:0323_01048587
|
Arrow Electronics | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 970 Package Multiple: 97 Lead time: 10 Weeks Date Code: 2319 | Europe - 1649 |
|
$11.2494 | Buy Now | |
Future Electronics | CY23S05 Series 3.6 V 133.33 MHz Low Cost Spread Aware Zero Delay Buffer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 970 Package Multiple: 97 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$11.0000 / $11.5500 | Buy Now | ||
DISTI #
69207339
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 97 Package Multiple: 97 Date Code: 2319 | Americas - 1649 |
|
$11.2569 | Buy Now | |
DISTI #
C1S322001330244
|
Chip1Stop | Clock Generators, PLLs, Frequency synthesizers | 1649 |
|
$11.8000 / $12.7000 | Buy Now | |
DISTI #
SP005659863
|
EBV Elektronik | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC (Alt: SP005659863) RoHS: Compliant Min Qty: 970 Package Multiple: 970 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for CY23S05SXI-1 by Infineon Technologies AG
Part Data Attributes for CY23S05SXI-1 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Family
|
23S
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.889 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Max I(ol)
|
0.008 A
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
8
|
Number of True Outputs
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.25 ns
|
Seated Height-Max
|
1.549 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
3.8985 mm
|
fmax-Min
|
133.33 MHz
|
Alternate Parts for CY23S05SXI-1
This table gives cross-reference parts and alternative options found for CY23S05SXI-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY23S05SXI-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY23S05SXI-1T | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | CY23S05SXI-1 vs CY23S05SXI-1T |
Related Parts for CY23S05SXI-1
-
PIC16LF1518T-I/SSMicrocontrollers
-
CY23EP05SXC-1TClock Drivers
-
CY2077FZClock Generators
-
LA5756-MDB-ESwitching Regulator or Controllers
-
IXTA6N50D2Power Field-Effect Transistors
-
TLV2553IPWAnalog to Digital Converters
-
XPC850DEZT50BUMicroprocessors
-
ADP130AUJZ-1.2-R7Linear Regulator ICs
-
ADM12914-1ARQZ-RL7Power Management Circuits