Part Details for CY23EP05SXC-1H by Cypress Semiconductor
Results Overview of CY23EP05SXC-1H by Cypress Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY23EP05SXC-1H Information
CY23EP05SXC-1H by Cypress Semiconductor is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY23EP05SXC-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY23EP05SXC-1H-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1328 In Stock |
|
$12.7500 | Buy Now |
DISTI #
85984770
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 684 |
|
$15.3250 | Buy Now |
DISTI #
85978960
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 209 |
|
$15.3250 | Buy Now |
DISTI #
85980137
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0701 | Americas - 63 |
|
$15.3250 | Buy Now |
DISTI #
85984252
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 55 |
|
$15.3250 | Buy Now |
DISTI #
85984611
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 30 |
|
$15.3250 | Buy Now |
|
Bristol Electronics | 163 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$9.5625 / $12.7500 | Buy Now |
|
Quest Components | 23EP SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 4 |
|
$12.7500 / $17.0000 | Buy Now |
|
Rochester Electronics | CY23EP05 - Low Jitter, 5 Output Zero Delay Buffer RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 1328 |
|
$9.8100 / $12.2600 | Buy Now |
Part Details for CY23EP05SXC-1H
CY23EP05SXC-1H CAD Models
CY23EP05SXC-1H Part Data Attributes
|
CY23EP05SXC-1H
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY23EP05SXC-1H
Cypress Semiconductor
PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 23EP | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm | |
fmax-Min | 220 MHz |
Alternate Parts for CY23EP05SXC-1H
This table gives cross-reference parts and alternative options found for CY23EP05SXC-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY23EP05SXC-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY23EP05SXI-1 | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | CY23EP05SXC-1H vs CY23EP05SXI-1 |
CY23EP05SXC-1 | Infineon Technologies AG | Check for Price | PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | CY23EP05SXC-1H vs CY23EP05SXC-1 |
CY23EP05SXC-1HT | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | CY23EP05SXC-1H vs CY23EP05SXC-1HT |
CY23EP05SXI-1 | Infineon Technologies AG | Check for Price | PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | CY23EP05SXC-1H vs CY23EP05SXI-1 |
CY23EP05SXC-1H Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CY23EP05SXC-1H is 2.97V to 3.63V.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper PCB design and layout guidelines, use a heat sink if necessary, and ensure good airflow around the device.
-
The maximum clock frequency supported by the CY23EP05SXC-1H is 25 MHz.
-
A clock signal can be implemented using an external crystal oscillator or a clock generator IC. The clock signal should be connected to the XIN pin of the CY23EP05SXC-1H.
-
The RST pin is an active-low reset input that resets the device when pulled low. It is recommended to connect a 1-kΩ resistor and a 10-nF capacitor in series between the RST pin and VCC to ensure proper reset operation.