Part Details for CY2314ANZSC-1T by Cypress Semiconductor
Overview of CY2314ANZSC-1T by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2314ANZSC-1T
CY2314ANZSC-1T CAD Models
CY2314ANZSC-1T Part Data Attributes
|
CY2314ANZSC-1T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2314ANZSC-1T
Cypress Semiconductor
Low Skew Clock Driver, 2314 Series, 14 True Output(s), 0 Inverted Output(s), PDSO28, 0.300 INCH, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 2314 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
fmax-Min | 100 MHz |
Alternate Parts for CY2314ANZSC-1T
This table gives cross-reference parts and alternative options found for CY2314ANZSC-1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2314ANZSC-1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2314ANZSC-1 | Low Skew Clock Driver, 2314 Series, 14 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | CY2314ANZSC-1T vs CY2314ANZSC-1 |
CY2314ANZSXC-1T | Low Skew Clock Driver, 2314 Series, 14 True Output(s), 0 Inverted Output(s), PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 | Cypress Semiconductor | CY2314ANZSC-1T vs CY2314ANZSXC-1T |
CY2314ANZSXC-1 | Low Skew Clock Driver, 2314 Series, 14 True Output(s), 0 Inverted Output(s), PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | CY2314ANZSC-1T vs CY2314ANZSXC-1 |