Logic
CY2310ANZPVC-1
Description: Low Skew Clock Driver, 2310 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, 5.3 MM , SSOP-28

Overview of CY2310ANZPVC-1 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY2310ANZPVC-1 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY2310ANZPVC-1-ND
DigiKey LOW SKEW CLOCK DRIVER Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 901
In Stock
  • 54 $5.5600
$5.5600 Buy Now
Bristol Electronics   22948
RFQ
Bristol Electronics   423
RFQ
Bristol Electronics   Min Qty: 2 120
  • 2 $4.4800
  • 7 $2.9120
  • 19 $2.2400
  • 57 $2.0908
$2.0908 / $4.4800 Buy Now
Quest Components TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 28 Pin, Plastic, SSOP 998
  • 1 $10.7550
  • 466 $3.9435
  • 762 $3.7643
$3.7643 / $10.7550 Buy Now
Quest Components TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 28 Pin, Plastic, SSOP 722
  • 1 $10.7550
  • 152 $5.9153
  • 339 $5.3775
$5.3775 / $10.7550 Buy Now
Quest Components TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 28 Pin, Plastic, SSOP 338
  • 1 $9.5550
  • 40 $5.8923
  • 171 $5.2553
$5.2553 / $9.5550 Buy Now
Quest Components TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 28 Pin, Plastic, SSOP 96
  • 1 $6.0000
  • 7 $3.0000
  • 68 $2.8000
$2.8000 / $6.0000 Buy Now
Rochester Electronics 3.3V Non-Zero Delay SDRAM Buffer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 901
  • 1 $5.6200
  • 25 $5.5100
  • 100 $5.2800
  • 500 $5.0600
  • 1,000 $4.7800
$4.7800 / $5.6200 Buy Now

CAD Models for CY2310ANZPVC-1 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY2310ANZPVC-1 by Cypress Semiconductor

CY2310ANZPVC-1
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
5.3 MM , SSOP-28
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
2310
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
10.2 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
28
Number of True Outputs
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
fmax-Min
100 MHz
Want to compare parts?
  1. CY2310ANZPVC-1
    Cypress Semiconductor
    Low Skew Clock Driver, 2310 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, 5.3 MM , SSOP-28
    VS

Alternate Parts for CY2310ANZPVC-1

This table gives cross-reference parts and alternative options found for CY2310ANZPVC-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2310ANZPVC-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY2310ANZPVC-1T Low Skew Clock Driver, 2310 Series, 10 True Output(s), 0 Inverted Output(s), PDSO28, 5.3 MM , SSOP-28 Cypress Semiconductor CY2310ANZPVC-1 vs CY2310ANZPVC-1T
Part Number Description Manufacturer Compare
PI6C182AH Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, SSOP-28 Pericom Semiconductor Corporation CY2310ANZPVC-1 vs PI6C182AH
MPC946FAR2 946 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 Freescale Semiconductor CY2310ANZPVC-1 vs MPC946FAR2
PI6C182BHE Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, GREEN, SSOP-28 Pericom Semiconductor Corporation CY2310ANZPVC-1 vs PI6C182BHE
MPC9449FA 9449 SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, PLASTIC, LQFP-52 Freescale Semiconductor CY2310ANZPVC-1 vs MPC9449FA
MPC946FA IC,1:10 OUTPUT,CMOS,QFP,32PIN,PLASTIC Freescale Semiconductor CY2310ANZPVC-1 vs MPC946FA
MPC949FAR2 Low Skew Clock Driver, 949 Series, 15 True Output(s), 0 Inverted Output(s), CMOS, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 Integrated Device Technology Inc CY2310ANZPVC-1 vs MPC949FAR2
MPC9449FA Low Skew Clock Driver, 9449 Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52, LQFP-52 Integrated Device Technology Inc CY2310ANZPVC-1 vs MPC9449FA
PI6C182HE Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, SSOP-28 Pericom Semiconductor Corporation CY2310ANZPVC-1 vs PI6C182HE
MPC9449AER2 TQFP-52, Reel Integrated Device Technology Inc CY2310ANZPVC-1 vs MPC9449AER2
PI6C182H Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, SSOP-28 Pericom Semiconductor Corporation CY2310ANZPVC-1 vs PI6C182H

Related Parts for CY2310ANZPVC-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY2310ANZPVC-1 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY2310ANZPVC-1 by Cypress Semiconductor

  • Please alert me when CY2310ANZPVC-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY2310ANZPVC-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY2310ANZPVC-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY2310ANZPVC-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY2310ANZPVC-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY2310ANZPVC-1 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: