Part Details for CY2309CSXC-1H by Cypress Semiconductor
Results Overview of CY2309CSXC-1H by Cypress Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY2309CSXC-1H Information
CY2309CSXC-1H by Cypress Semiconductor is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY2309CSXC-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY2309CSXC-1H-ND
|
DigiKey | IC FANOUT BUFFER 16SOIC Container: Bulk MARKETPLACE PRODUCT |
6028 In Stock |
|
Buy Now | |
DISTI #
2832-CY2309CSXC-1H-ND
|
DigiKey | IC FANOUT BUFFER 16SOIC Container: Tube MARKETPLACE PRODUCT |
867 In Stock |
|
Buy Now | |
DISTI #
85979971
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin SOIC Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1101 | Americas - 2681 |
|
$11.1375 | Buy Now |
DISTI #
85979563
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin SOIC Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 1600 |
|
$11.1375 | Buy Now |
DISTI #
85979843
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin SOIC Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1301 | Americas - 485 |
|
$11.1375 | Buy Now |
DISTI #
85984358
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin SOIC Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0501 | Americas - 408 |
|
$11.1375 | Buy Now |
DISTI #
85988039
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin SOIC Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1001 | Americas - 280 |
|
$11.1375 | Buy Now |
DISTI #
85984387
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin SOIC Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1201 | Americas - 188 |
|
$11.1375 | Buy Now |
DISTI #
85977730
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin SOIC Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1501 | Americas - 40 |
|
$11.1375 | Buy Now |
|
Rochester Electronics | CY2309 - 3.3 V Zero Delay Clock Buffer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6028 |
|
$7.1300 / $8.9100 | Buy Now |