Logic
CY2309AZC-1
Cypress Semiconductor
Description: PLL Based Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16

Overview of CY2309AZC-1 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for CY2309AZC-1 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY2309AZC-1 by Cypress Semiconductor

CY2309AZC-1
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
2309
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
9
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
fmax-Min
200 MHz
Want to compare parts?
  1. CY2309AZC-1
    Cypress Semiconductor
    PLL Based Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16
    VS

Alternate Parts for CY2309AZC-1

This table gives cross-reference parts and alternative options found for CY2309AZC-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2309AZC-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI6C2409-1HWE Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, GREEN, SOIC-16 Diodes Incorporated CY2309AZC-1 vs PI6C2409-1HWE
2309A-1HPGG 3.3V Zero Delay Clock Buffer, TSSOP96/Tube Renesas Electronics Corporation CY2309AZC-1 vs 2309A-1HPGG
2308B-1HPGGI TSSOP-16, Tube Integrated Device Technology Inc CY2309AZC-1 vs 2308B-1HPGGI
IDT2309-1HDCG8 PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation CY2309AZC-1 vs IDT2309-1HDCG8
CY2309ESXC-1T PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Cypress Semiconductor CY2309AZC-1 vs CY2309ESXC-1T
IDT2309A-1HDCG8 PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc CY2309AZC-1 vs IDT2309A-1HDCG8
MK2308G-1H PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Integrated Device Technology Inc CY2309AZC-1 vs MK2308G-1H
IDT74FCT807BTQG Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc CY2309AZC-1 vs IDT74FCT807BTQG
PI6C20400BHE PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 Diodes Incorporated CY2309AZC-1 vs PI6C20400BHE
IDT23S05-1HDCGI8 PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 Renesas Electronics Corporation CY2309AZC-1 vs IDT23S05-1HDCGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY2309AZC-1 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY2309AZC-1 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY2309AZC-1 would you like to use for your alert(s)?
  • Please alert me when CY2309AZC-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY2309AZC-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY2309AZC-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY2309AZC-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY2309AZC-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY2309AZC-1 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: