Part Details for CY2305SXC-1H by Infineon Technologies AG
Results Overview of CY2305SXC-1H by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY2305SXC-1H Information
CY2305SXC-1H by Infineon Technologies AG is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY2305SXC-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY2305SXC-1H-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2229 In Stock |
|
$1.8971 / $3.5900 | Buy Now |
DISTI #
CY2305SXC-1H
|
Avnet Americas | Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 5 Outputs, 3 V to 3.6 V, 8 Pins, SOIC - Rail/Tube (Alt:... more RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
8140 Partner Stock |
|
$0.9571 / $1.0187 | Buy Now |
DISTI #
CY2305SXC-1H
|
Avnet Americas | Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 5 Outputs, 3 V to 3.6 V, 8 Pins, SOIC - Rail/Tube (Alt:... more RoHS: Compliant Min Qty: 970 Package Multiple: 970 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6704 / $1.8402 | Buy Now |
DISTI #
727-CY2305SXC-1H
|
Mouser Electronics | Phase Locked Loops - PLL 3.3VZDB COM RoHS: Compliant | 1022 |
|
$1.8900 / $3.3500 | Buy Now |
|
Future Electronics | CY2305 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube |
90 Tube |
|
$1.7300 / $1.8500 | Buy Now |
|
Rochester Electronics | 3.3 V Zero Delay Clock Buffer RoHS: Compliant Status: Active Min Qty: 1 | 1780 |
|
$1.6700 / $1.9700 | Buy Now |
|
Ameya Holding Limited | CY2305 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8 | 68 |
|
Buy Now RFQ | |
DISTI #
CY2305SXC-1H
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 847 |
|
$1.4300 / $1.9100 | Buy Now |
DISTI #
SP005644197
|
EBV Elektronik | Clock Buffer Zero Delay 10 MHz to 133 MHz 5 Outputs 3 V to 36 V 8 Pins SOIC (Alt: SP005644197) RoHS: Compliant Min Qty: 970 Package Multiple: 970 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | FANOUT BUFFER 8SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2163 |
|
$1.3500 / $145.0000 | Buy Now |
Part Details for CY2305SXC-1H
CY2305SXC-1H CAD Models
CY2305SXC-1H Part Data Attributes
|
CY2305SXC-1H
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY2305SXC-1H
Infineon Technologies AG
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for CY2305SXC-1H
This table gives cross-reference parts and alternative options found for CY2305SXC-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2305SXC-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY2305CSXI-1H | Infineon Technologies AG | $5.1119 | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | CY2305SXC-1H vs CY2305CSXI-1H |