Part Details for CY2305CSXC-1HT by Infineon Technologies AG
Results Overview of CY2305CSXC-1HT by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY2305CSXC-1HT Information
CY2305CSXC-1HT by Infineon Technologies AG is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY2305CSXC-1HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 3.3 V Zero Delay Clock Buffer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2385 |
|
$4.5000 / $5.2900 | Buy Now |
DISTI #
SP005644175
|
EBV Elektronik | Clock Buffer Zero Delay 10 MHz to 133 MHz 5 Outputs 3 V to 36 V 8 Pins SOIC (Alt: SP005644175) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY2305CSXC-1HT
CY2305CSXC-1HT CAD Models
CY2305CSXC-1HT Part Data Attributes
|
CY2305CSXC-1HT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY2305CSXC-1HT
Infineon Technologies AG
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for CY2305CSXC-1HT
This table gives cross-reference parts and alternative options found for CY2305CSXC-1HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2305CSXC-1HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS2305M-1HLF | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | CY2305CSXC-1HT vs ICS2305M-1HLF |
IDT2305NZT-1DCG | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CY2305CSXC-1HT vs IDT2305NZT-1DCG |
MPC962305D-1 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 962305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | CY2305CSXC-1HT vs MPC962305D-1 |
CY2305SI-1T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | CY2305CSXC-1HT vs CY2305SI-1T |
ICS2305MI-1LF | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | CY2305CSXC-1HT vs ICS2305MI-1LF |
CY2305SZC-1T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | CY2305CSXC-1HT vs CY2305SZC-1T |
ICS2305M-1LFT | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | CY2305CSXC-1HT vs ICS2305M-1LFT |
2305-1HDCGI8 | Renesas Electronics Corporation | Check for Price | 3.3V Zero Delay Low Skew Buffer, SOIC0/Reel | CY2305CSXC-1HT vs 2305-1HDCGI8 |