Part Details for CY2304SXI-1 by Infineon Technologies AG
Overview of CY2304SXI-1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2304SXI-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5205
|
Newark | Clock Buffer, 133.33Mhz, -40 To 85Deg C Rohs Compliant: Yes |Infineon CY2304SXI-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.8700 / $15.7400 | Buy Now |
DISTI #
CY2304SXI-1-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
400 In Stock |
|
$11.5267 / $16.6900 | Buy Now |
DISTI #
CY2304SXI-1
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC - Rail/Tube (Alt: CY2304SXI-1) RoHS: Compliant Min Qty: 970 Package Multiple: 97 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$10.9941 / $13.3499 | Buy Now |
DISTI #
CY2304SXI-1
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC - Rail/Tube (Alt: CY2304SXI-1) RoHS: Compliant Min Qty: 73 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3676 Partner Stock |
|
$8.4940 / $10.2750 | Buy Now |
DISTI #
727-CY2304SXI-1
|
Mouser Electronics | Clock Buffer 3.3V Zero Delay Buffer RoHS: Compliant | 638 |
|
$11.5300 / $16.6800 | Buy Now |
|
Future Electronics | CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 970 Package Multiple: 97 Container: Tube | 0Tube |
|
$11.1300 | Buy Now |
DISTI #
SP005644157
|
EBV Elektronik | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC (Alt: SP005644157) RoHS: Compliant Min Qty: 970 Package Multiple: 970 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY2304SXI-1
CY2304SXI-1 CAD Models
CY2304SXI-1 Part Data Attributes:
|
CY2304SXI-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY2304SXI-1
Infineon Technologies AG
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Family | 2304 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 45 mA | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
fmax-Min | 133.3 MHz |
Alternate Parts for CY2304SXI-1
This table gives cross-reference parts and alternative options found for CY2304SXI-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2304SXI-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2304SXC-1T | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Infineon Technologies AG | CY2304SXI-1 vs CY2304SXC-1T |
CY2304SXI-1T | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Infineon Technologies AG | CY2304SXI-1 vs CY2304SXI-1T |
CY2304SXC-1 | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Infineon Technologies AG | CY2304SXI-1 vs CY2304SXC-1 |