Part Details for CY2304SXC-1T by Infineon Technologies AG
Overview of CY2304SXC-1T by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2304SXC-1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY2304SXC-1T-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 200 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$3.0800 | Buy Now |
DISTI #
448-CY2304SXC-1TTR-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 200 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5606 | Buy Now |
DISTI #
CY2304SXC-1T
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC T/R - Tape and Reel (Alt: CY2304SXC-1T) RoHS: Compliant Min Qty: 217 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$2.8644 / $3.4650 | Buy Now |
DISTI #
CY2304SXC-1T
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC T/R - Tape and Reel (Alt: CY2304SXC-1T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.7172 / $6.9878 | Buy Now |
DISTI #
727-CY2304SXC-1T
|
Mouser Electronics | Clock Buffer 3.3V Zero Delay Buffer RoHS: Compliant | 806 |
|
$5.5400 / $10.1800 | Buy Now |
|
Future Electronics | CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$5.4300 | Buy Now |
DISTI #
SP005644151
|
EBV Elektronik | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC T/R (Alt: SP005644151) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY2304SXC-1T
CY2304SXC-1T CAD Models
CY2304SXC-1T Part Data Attributes:
|
CY2304SXC-1T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY2304SXC-1T
Infineon Technologies AG
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Family | 2304 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 45 mA | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
fmax-Min | 133.3 MHz |
Alternate Parts for CY2304SXC-1T
This table gives cross-reference parts and alternative options found for CY2304SXC-1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2304SXC-1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2304SXI-1T | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Infineon Technologies AG | CY2304SXC-1T vs CY2304SXI-1T |
CY2304SXC-1 | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Infineon Technologies AG | CY2304SXC-1T vs CY2304SXC-1 |