Part Details for CY2304NZZXC-1T by Cypress Semiconductor
Overview of CY2304NZZXC-1T by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2304NZZXC-1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC2791
|
Newark | Clock Buffer, 140Mhz, 4 O/P, Tssop-8, Clock Ic Type:Clock Buffer, Frequency:140Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:0°C, rohs Compliant: Yes |Cypress Infineon Technologies CY2304NZZXC-1T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.9000 | Buy Now |
|
Bristol Electronics | 885 |
|
RFQ | ||
|
Bristol Electronics | 1749 |
|
RFQ | ||
|
Quest Components | 1400 |
|
$2.3786 / $4.7571 | Buy Now | |
|
Flip Electronics | Stock | 577500 |
|
RFQ | |
|
Win Source Electronics | IC CLK ZDB 4OUT 140MHZ 8TSSOP | 6620 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for CY2304NZZXC-1T
CY2304NZZXC-1T CAD Models
CY2304NZZXC-1T Part Data Attributes:
|
CY2304NZZXC-1T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2304NZZXC-1T
Cypress Semiconductor
Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2304 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm | |
fmax-Min | 140 MHz |
Alternate Parts for CY2304NZZXC-1T
This table gives cross-reference parts and alternative options found for CY2304NZZXC-1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2304NZZXC-1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB3N2304NZDTR2G | Clock / Data Fanout Buffer, 1:4, 3.3 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 2500-REEL | onsemi | CY2304NZZXC-1T vs NB3N2304NZDTR2G |
CY2304NZZI-1T | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Cypress Semiconductor | CY2304NZZXC-1T vs CY2304NZZI-1T |
CY2304NZZXI-1 | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Cypress Semiconductor | CY2304NZZXC-1T vs CY2304NZZXI-1 |
CY2304NZZC-1T | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, TSSOP-8 | Cypress Semiconductor | CY2304NZZXC-1T vs CY2304NZZC-1T |
CY2304NZZXI-1 | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Infineon Technologies AG | CY2304NZZXC-1T vs CY2304NZZXI-1 |
CY2304NZZXI-1T | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Cypress Semiconductor | CY2304NZZXC-1T vs CY2304NZZXI-1T |