Part Details for CY22M1SCALGXI-00T by Cypress Semiconductor
Overview of CY22M1SCALGXI-00T by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY22M1SCALGXI-00T
CY22M1SCALGXI-00T CAD Models
CY22M1SCALGXI-00T Part Data Attributes
|
CY22M1SCALGXI-00T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY22M1SCALGXI-00T
Cypress Semiconductor
Clock Generator, 80MHz, CMOS, 1.70 X 1.70 MM, 0.60 MM HEIGHT, LEAD FREE, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 1.70 X 1.70 MM, 0.60 MM HEIGHT, LEAD FREE, QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATES WITH 3V AND 3.3V SUPPLY | |
JESD-30 Code | S-XQCC-N8 | |
Length | 1.7 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 80 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 80 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 2.8 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22M1SCALGXI-00T
This table gives cross-reference parts and alternative options found for CY22M1SCALGXI-00T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22M1SCALGXI-00T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY22M1SCALGXC-00T | Cypress Semiconductor | Check for Price | Clock Generator, 80MHz, CMOS, 1.70 X 1.70 MM, 0.60 MM HEIGHT, LEAD FREE, QFN-8 | CY22M1SCALGXI-00T vs CY22M1SCALGXC-00T |
CY22M1SCALGXI-00 | Cypress Semiconductor | Check for Price | Clock Generator, 80MHz, CMOS, 1.70 X 1.70 MM, 0.60 MM HEIGHT, LEAD FREE, QFN-8 | CY22M1SCALGXI-00T vs CY22M1SCALGXI-00 |
CY22M1LCALGXI-00T | Cypress Semiconductor | Check for Price | Clock Generator, 80MHz, CMOS, 1.70 X 1.70 MM, 0.60 MM HEIGHT, LEAD FREE, QFN-8 | CY22M1SCALGXI-00T vs CY22M1LCALGXI-00T |
CY22M1LCALGXI-00 | Cypress Semiconductor | Check for Price | Clock Generator, 80MHz, CMOS, 1.70 X 1.70 MM, 0.60 MM HEIGHT, LEAD FREE, QFN-8 | CY22M1SCALGXI-00T vs CY22M1LCALGXI-00 |
CY22M1SCALGXC-00 | Cypress Semiconductor | Check for Price | Clock Generator, 80MHz, CMOS, 1.70 X 1.70 MM, 0.60 MM HEIGHT, LEAD FREE, QFN-8 | CY22M1SCALGXI-00T vs CY22M1SCALGXC-00 |
CY22M1LCALGXC-00 | Cypress Semiconductor | Check for Price | Clock Generator, 80MHz, CMOS, 1.70 X 1.70 MM, 0.60 MM HEIGHT, LEAD FREE, QFN-8 | CY22M1SCALGXI-00T vs CY22M1LCALGXC-00 |