Part Details for CY2282SC-11ST by Cypress Semiconductor
Results Overview of CY2282SC-11ST by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY2282SC-11ST Information
CY2282SC-11ST by Cypress Semiconductor is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ11STWS-003 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-003 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 3ft | |
MP-5FRJ11STWS-005 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-005 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 5ft |
Part Details for CY2282SC-11ST
CY2282SC-11ST CAD Models
CY2282SC-11ST Part Data Attributes
|
CY2282SC-11ST
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2282SC-11ST
Cypress Semiconductor
Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY2282SC-11ST
This table gives cross-reference parts and alternative options found for CY2282SC-11ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2282SC-11ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY2282SC-11S | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | CY2282SC-11ST vs CY2282SC-11S |
IMIC9716IYB | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, CMOS, PDSO28, SSOP-28 | CY2282SC-11ST vs IMIC9716IYB |
IMIC9716CYB | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, CMOS, PDSO28 | CY2282SC-11ST vs IMIC9716CYB |
W48S111-14G | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CY2282SC-11ST vs W48S111-14G |
IMIC9716CTB | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, CMOS, PDSO28 | CY2282SC-11ST vs IMIC9716CTB |
IMIC9716-IYB | Cypress Semiconductor | Check for Price | PROC SPECIFIC CLOCK GENERATOR, PDSO28, SSOP-28 | CY2282SC-11ST vs IMIC9716-IYB |
IMIC9716JT | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, CMOS, PDSO28, TSSOP-28 | CY2282SC-11ST vs IMIC9716JT |
CY2282SC-1T | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | CY2282SC-11ST vs CY2282SC-1T |
CY2282SC-1 | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | CY2282SC-11ST vs CY2282SC-1 |
IMIC9716JY | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, CMOS, PDSO28, SSOP-28 | CY2282SC-11ST vs IMIC9716JY |