Part Details for CY2280PVC-12S by Cypress Semiconductor
Overview of CY2280PVC-12S by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Part Details for CY2280PVC-12S
CY2280PVC-12S CAD Models
CY2280PVC-12S Part Data Attributes
|
CY2280PVC-12S
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2280PVC-12S
Cypress Semiconductor
Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REQUIRES 2.5V SUPPLY VOLTAGE | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY2280PVC-12S
This table gives cross-reference parts and alternative options found for CY2280PVC-12S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2280PVC-12S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMISG577DYBT | Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | CY2280PVC-12S vs IMISG577DYBT |
CY2280PVC-13S | Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | CY2280PVC-12S vs CY2280PVC-13S |
W83194R-17 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | CY2280PVC-12S vs W83194R-17 |
W83194R-39 | Processor Specific Clock Generator, 100.2MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | CY2280PVC-12S vs W83194R-39 |
9248YF-131-T | Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | CY2280PVC-12S vs 9248YF-131-T |