Part Details for CY22801SXC-014T by Infineon Technologies AG
Overview of CY22801SXC-014T by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD166014T1K | Renesas Electronics Corporation | Protected and Intelligent Power Switches | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021444-00014T1LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 14 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. |
Price & Stock for CY22801SXC-014T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY22801SXC-014T
|
Avnet Americas | - Bulk (Alt: CY22801SXC-014T) RoHS: Compliant Min Qty: 202 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5000 Partner Stock |
|
$1.6200 / $1.8100 | Buy Now |