Part Details for CY2254ASC-1 by Cypress Semiconductor
Overview of CY2254ASC-1 by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2254ASC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY2254ASC-1-ND
|
DigiKey | IC CLOCK SYNTHESIZER 28SOIC Min Qty: 81 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7243 In Stock |
|
$3.7200 | Buy Now |
DISTI #
86105295
|
Verical | CY2254ASC-1 Min Qty: 86 Package Multiple: 1 Date Code: 0401 | Americas - 7255 |
|
$3.8000 / $4.3875 | Buy Now |
|
Quest Components | 66.66 MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO28 | 265 |
|
$2.8710 / $7.1775 | Buy Now |
|
Quest Components | 66.66 MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO28 | 63 |
|
$8.9910 / $14.5800 | Buy Now |
|
Quest Components | 66.66 MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO28 | 28 |
|
$4.7850 / $7.1775 | Buy Now |
|
Rochester Electronics | Processor Specific Clock Generator, 66.66MHz, MOS, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 92 |
|
$3.0400 / $3.5800 | Buy Now |
Part Details for CY2254ASC-1
CY2254ASC-1 CAD Models
CY2254ASC-1 Part Data Attributes
|
CY2254ASC-1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2254ASC-1
Cypress Semiconductor
Processor Specific Clock Generator, 66.66MHz, MOS, PDSO28, 0.300 INCH, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 66.66 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY2254ASC-1
This table gives cross-reference parts and alternative options found for CY2254ASC-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2254ASC-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY2254ASC-1T | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, 66.66MHz, MOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | CY2254ASC-1 vs CY2254ASC-1T |
CY2254ASC-1 | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 66.66MHz, MOS, PDSO28, 0.300 INCH, SOIC-28 | CY2254ASC-1 vs CY2254ASC-1 |
CY2254ASC-1T | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 66.66MHz, MOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | CY2254ASC-1 vs CY2254ASC-1T |